


MF-RHT070-2 | |
|---|---|
DigiKey Part Number | 118-MF-RHT070-2TR-ND - Tape & Reel (TR) 118-MF-RHT070-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT070-2 |
Description | PTC RESET FUSE 30V 700MA RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 700 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RHT070-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 700 mA | |
Current - Trip (It) | 1.4 A | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 300 mOhms | |
Resistance - Post Trip (R1) (Max) | 800 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.270" L x 0.118" W (6.86mm x 3.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.114" (2.90mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 5 | 15,32800 Kč | 76,64 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 50 | 11,72520 Kč | 586,26 Kč |
| 100 | 10,81820 Kč | 1 081,82 Kč |
| 250 | 9,72376 Kč | 2 430,94 Kč |
| 500 | 8,96782 Kč | 4 483,91 Kč |
| 1 000 | 8,26754 Kč | 8 267,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,26146 Kč | 21 784,38 Kč |
| 6 000 | 6,68552 Kč | 40 113,12 Kč |
| 9 000 | 6,36799 Kč | 57 311,91 Kč |
| 15 000 | 6,29940 Kč | 94 491,00 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


