Polymeric PTC Resettable Fuse 30V 700 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 700 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RHT070-0

DigiKey Part Number
MF-RHT070-0-ND
Manufacturer
Manufacturer Product Number
MF-RHT070-0
Description
PTC RESET FUSE 30V 700MA RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 700 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RHT070-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
300 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
800 mOhms
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Through Hole
Voltage - Max
30V
Package / Case
Radial, Disc
Current - Hold (Ih) (Max)
700 mA
Size / Dimension
0.270" L x 0.118" W (6.86mm x 3.00mm)
Current - Trip (It)
1.4 A
Height - Seated (Max)
0.425" (10.80mm)
Current - Max
40 A
Lead Spacing
0.114" (2.90mm)
Time to Trip
4 s
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ZRN0070FF1EBel Fuse Inc.2 9585923-0ZRN0070FF1E-ND18,77000 KčSimilar
RHEF070Littelfuse Inc.1 262RHEF070HF-ND14,18000 KčSimilar
In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,56000 Kč18,56 Kč
515,35000 Kč76,75 Kč
1014,18200 Kč141,82 Kč
5011,76260 Kč588,13 Kč
10010,85320 Kč1 085,32 Kč
2509,75536 Kč2 438,84 Kč
5008,99748 Kč4 498,74 Kč
1 0008,29507 Kč8 295,07 Kč
5 0006,85595 Kč34 279,75 Kč
Manufacturers Standard Package
Unit Price without VAT:18,56000 Kč
Unit Price with VAT:22,45760 Kč