Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RG500-2

DigiKey Part Number
118-MF-RG500-2TR-ND - Tape & Reel (TR)
118-MF-RG500-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-RG500-2
Description
PTC RESET FUSE 16V 5A RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RG500-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
2 s
Manufacturer
Bourns Inc.
Resistance - Initial (Ri) (Min)
15 mOhms
Series
Resistance - Post Trip (R1) (Max)
34 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
16V
Size / Dimension
0.409" L x 0.118" W (10.40mm x 3.00mm)
Current - Hold (Ih) (Max)
5 A
Height - Seated (Max)
0.563" (14.30mm)
Current - Trip (It)
8.5 A
Lead Spacing
0.201" (5.10mm)
Current - Max
100 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGEF300-2Littelfuse Inc.3 650RGEF300-2HFCT-ND16,89000 KčSimilar
RGEF500Littelfuse Inc.2 685RGEF500-ND16,06000 KčSimilar
In-Stock: 722
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,57000 Kč23,57 Kč
519,56200 Kč97,81 Kč
1018,06100 Kč180,61 Kč
5014,97840 Kč748,92 Kč
10013,81890 Kč1 381,89 Kč
25012,42152 Kč3 105,38 Kč
50011,45510 Kč5 727,55 Kč
1 00010,55977 Kč10 559,77 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,27263 Kč27 817,89 Kč
6 0008,53577 Kč51 214,62 Kč
9 0008,12945 Kč73 165,05 Kč
15 0007,82081 Kč117 312,15 Kč
Manufacturers Standard Package
Unit Price without VAT:23,57000 Kč
Unit Price with VAT:28,51970 Kč