MF-R900-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 10,13273 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 20 293
Unit Price: 39,95000 Kč
Datasheet
MF-R005-2-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-R005-2-14
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R900-AP

DigiKey Part Number
MF-R900-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-R900-AP
Description
PTC RESET FUSE 30V 9A RADIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 9 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R900-AP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
9 A
Current - Trip (It)
18 A
Current - Max
40 A
Time to Trip
20 s
Resistance - Initial (Ri) (Min)
5 mOhms
Resistance - Post Trip (R1) (Max)
20 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.953" L x 0.118" W (24.20mm x 3.00mm)
Height - Seated (Max)
1.295" (32.90mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0009,60599 Kč28 817,97 Kč
Manufacturers Standard Package
Unit Price without VAT:9,60599 Kč
Unit Price with VAT:11,62325 Kč