


MF-R800 | |
|---|---|
DigiKey Part Number | MF-R800-ND |
Manufacturer | |
Manufacturer Product Number | MF-R800 |
Description | PTC RESET FUSE 30V 8A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R800 Models |
Category | Resistance - Initial (Ri) (Min) 5 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 30 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.953" L x 0.118" W (24.20mm x 3.00mm) |
Voltage - Max 30V | Height - Seated (Max) 1.295" (32.90mm) |
Current - Hold (Ih) (Max) 8 A | Lead Spacing 0.402" (10.20mm) |
Current - Trip (It) 16 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 18.8 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRB0800FF1A | Bel Fuse Inc. | 103 | 5923-0ZRB0800FF1A-ND | 18,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 5 | 18,14200 Kč | 90,71 Kč |
| 10 | 16,75600 Kč | 167,56 Kč |
| 50 | 13,90060 Kč | 695,03 Kč |
| 100 | 12,82770 Kč | 1 282,77 Kč |
| 250 | 11,52960 Kč | 2 882,40 Kč |
| 500 | 10,63254 Kč | 5 316,27 Kč |
| 1 000 | 9,80208 Kč | 9 802,08 Kč |
| 5 000 | 8,09943 Kč | 40 497,15 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

