


MF-R300-2-14 | |
|---|---|
DigiKey Part Number | 118-MF-R300-2-14TR-ND - Tape & Reel (TR) 118-MF-R300-2-14CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R300-2-14 |
Description | PTC RESET FUSE 30V 3A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 10.8 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" L x 0.118" W (12.00mm x 3.00mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 5 | 17,30200 Kč | 86,51 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 50 | 13,24140 Kč | 662,07 Kč |
| 100 | 12,21660 Kč | 1 221,66 Kč |
| 250 | 10,98028 Kč | 2 745,07 Kč |
| 500 | 10,12692 Kč | 5 063,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,90035 Kč | 13 350,52 Kč |
| 3 000 | 8,19902 Kč | 24 597,06 Kč |
| 4 500 | 7,81247 Kč | 35 156,11 Kč |
| 7 500 | 7,34891 Kč | 55 116,82 Kč |
| 10 500 | 7,05715 Kč | 74 100,07 Kč |
| 15 000 | 6,82435 Kč | 102 365,25 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

