Polymeric PTC Resettable Fuse 30V 1.1 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 1.1 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R110-AP

DigiKey Part Number
MF-R110-APCT-ND - Cut Tape (CT)
MF-R110-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-R110-AP
Description
PTC RESET FUSE 30V 1.1A RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.1 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R110-AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
100 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
270 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Polymeric
Size / Dimension
0.350" Dia x 0.118" T (8.90mm x 3.00mm)
Voltage - Max
30V
Height - Seated (Max)
0.551" (14.00mm)
Current - Hold (Ih) (Max)
1.1 A
Lead Spacing
0.201" (5.10mm)
Current - Trip (It)
2.2 A
Approval Agency
cURus, TUV
Current - Max
40 A
Base Product Number
Time to Trip
6.6 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 982
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
513,60600 Kč68,03 Kč
1012,57800 Kč125,78 Kč
5010,42760 Kč521,38 Kč
1009,62340 Kč962,34 Kč
2508,65032 Kč2 162,58 Kč
5007,97798 Kč3 988,99 Kč
1 0007,35581 Kč7 355,81 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0006,77921 Kč13 558,42 Kč
4 0006,24460 Kč24 978,40 Kč
6 0005,94992 Kč35 699,52 Kč
10 0005,59651 Kč55 965,10 Kč
14 0005,37406 Kč75 236,84 Kč
20 0005,24950 Kč104 990,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč