


MF-R075-AP | |
|---|---|
DigiKey Part Number | 118-MF-R075-APCT-ND - Cut Tape (CT) 118-MF-R075-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-R075-AP |
Description | PTC RESET FUSE 60V 750MA RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R075-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 40 A | |
Time to Trip | 6.3 s | |
Resistance - Initial (Ri) (Min) | 180 mOhms | |
Resistance - Post Trip (R1) (Max) | 600 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.409" Dia x 0.122" T (10.40mm x 3.10mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 5 | 13,00800 Kč | 65,04 Kč |
| 10 | 11,99900 Kč | 119,99 Kč |
| 50 | 9,95660 Kč | 497,83 Kč |
| 100 | 9,18620 Kč | 918,62 Kč |
| 250 | 8,25832 Kč | 2 064,58 Kč |
| 500 | 7,61674 Kč | 3 808,37 Kč |
| 1 000 | 7,02291 Kč | 7 022,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,26250 Kč | 10 525,00 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |

