


MF-R075-2 | |
|---|---|
DigiKey Part Number | 118-MF-R075-2TR-ND - Tape & Reel (TR) 118-MF-R075-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R075-2 |
Description | PTC RESET FUSE 60V 750MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R075-2 Models |
Category | Resistance - Initial (Ri) (Min) 180 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 600 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.409" Dia x 0.122" T (10.40mm x 3.10mm) |
Voltage - Max 60V | Height - Seated (Max) 0.630" (16.00mm) |
Current - Hold (Ih) (Max) 750 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 1.5 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 6.3 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 5 | 8,90400 Kč | 44,52 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 50 | 6,79920 Kč | 339,96 Kč |
| 100 | 6,27420 Kč | 627,42 Kč |
| 250 | 5,64092 Kč | 1 410,23 Kč |
| 500 | 5,20372 Kč | 2 601,86 Kč |
| 1 000 | 4,79888 Kč | 4 798,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,21710 Kč | 12 651,30 Kč |
| 6 000 | 3,88442 Kč | 23 306,52 Kč |
| 9 000 | 3,70106 Kč | 33 309,54 Kč |
| 15 000 | 3,48113 Kč | 52 216,95 Kč |
| 21 000 | 3,34267 Kč | 70 196,07 Kč |
| 30 000 | 3,28094 Kč | 98 428,20 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |



