


MF-PSML300/6-2 | |
|---|---|
DigiKey Part Number | 118-MF-PSML300/6-2TR-ND - Tape & Reel (TR) 118-MF-PSML300/6-2CT-ND - Cut Tape (CT) 118-MF-PSML300/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSML300/6-2 |
Description | PTC RESET FUSE 6V 3A 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 Kč | 29,47 Kč |
| 5 | 24,41800 Kč | 122,09 Kč |
| 10 | 22,54500 Kč | 225,45 Kč |
| 50 | 18,70500 Kč | 935,25 Kč |
| 100 | 17,25680 Kč | 1 725,68 Kč |
| 250 | 15,51048 Kč | 3 877,62 Kč |
| 500 | 14,30180 Kč | 7 150,90 Kč |
| 1 000 | 13,18193 Kč | 13 181,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,57189 Kč | 34 715,67 Kč |
| 6 000 | 10,64997 Kč | 63 899,82 Kč |
| 9 000 | 10,52500 Kč | 94 725,00 Kč |
| Unit Price without VAT: | 29,47000 Kč |
|---|---|
| Unit Price with VAT: | 35,65870 Kč |


