


MF-PSMF020X-2 | |
|---|---|
DigiKey Part Number | MF-PSMF020X-2TR-ND - Tape & Reel (TR) MF-PSMF020X-2CT-ND - Cut Tape (CT) MF-PSMF020X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSMF020X-2 |
Description | PTC RESET FUSE 9V 200MA 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-PSMF020X-2 Models |
Category | Time to Trip 20 ms |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 650 mOhms |
Series | Resistance - Post Trip (R1) (Max) 3.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 9V | Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm) |
Current - Hold (Ih) (Max) 200 mA | Thickness (Max) 0.033" (0.85mm) |
Current - Trip (It) 500 mA | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERFSR020092RZ | Excel Cell Electronic Co., Ltd. | 3 980 | 5916-ERFSR020092RZCT-ND | 0,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 5 | 6,54800 Kč | 32,74 Kč |
| 10 | 6,04800 Kč | 60,48 Kč |
| 50 | 5,00940 Kč | 250,47 Kč |
| 100 | 4,62160 Kč | 462,16 Kč |
| 250 | 4,15608 Kč | 1 039,02 Kč |
| 500 | 3,83366 Kč | 1 916,83 Kč |
| 1 000 | 3,53584 Kč | 3 535,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,10810 Kč | 9 324,30 Kč |
| 6 000 | 2,86346 Kč | 17 180,76 Kč |
| 9 000 | 2,72866 Kč | 24 557,94 Kč |
| 15 000 | 2,56702 Kč | 38 505,30 Kč |
| 21 000 | 2,46526 Kč | 51 770,46 Kč |
| 30 000 | 2,36134 Kč | 70 840,20 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |


