Polymeric PTC Resettable Fuse 12V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 12V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-PSHT050KX-2

DigiKey Part Number
118-MF-PSHT050KX-2TR-ND - Tape & Reel (TR)
118-MF-PSHT050KX-2CT-ND - Cut Tape (CT)
118-MF-PSHT050KX-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-PSHT050KX-2
Description
PTC RESET FUSE 12V 500MA 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
12V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
2 A
Current - Max
40 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
120 mOhms
Resistance - Post Trip (R1) (Max)
1.6 Ohms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.085" L x 0.053" W (2.15mm x 1.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 621
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
521,50200 Kč107,51 Kč
1019,82200 Kč198,22 Kč
5016,44560 Kč822,28 Kč
10015,17530 Kč1 517,53 Kč
25013,63864 Kč3 409,66 Kč
50012,57696 Kč6 288,48 Kč
1 00011,59342 Kč11 593,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,17934 Kč30 538,02 Kč
6 0009,36973 Kč56 218,38 Kč
9 0008,92333 Kč80 309,97 Kč
15 0008,66168 Kč129 925,20 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč