MF-NSML-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-NSML-X
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-NSML350/6-2

DigiKey Part Number
118-MF-NSML350/6-2TR-ND - Tape & Reel (TR)
118-MF-NSML350/6-2CT-ND - Cut Tape (CT)
118-MF-NSML350/6-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-NSML350/6-2
Description
PTC RESET FUSE 6V 3.5A 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 3.5 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
3.5 A
Current - Trip (It)
7 A
Current - Max
50 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
2 mOhms
Resistance - Post Trip (R1) (Max)
22 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.063" W (3.25mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 389
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,63000 Kč20,63 Kč
517,09200 Kč85,46 Kč
1015,76600 Kč157,66 Kč
5013,08040 Kč654,02 Kč
10012,07010 Kč1 207,01 Kč
25010,85000 Kč2 712,50 Kč
50010,00590 Kč5 002,95 Kč
1 0009,22411 Kč9 224,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5007,95347 Kč27 837,15 Kč
7 0007,32092 Kč51 246,44 Kč
10 5007,10438 Kč74 595,99 Kč
Manufacturers Standard Package
Unit Price without VAT:20,63000 Kč
Unit Price with VAT:24,96230 Kč