


MF-NSML260/12-2 | |
|---|---|
DigiKey Part Number | MF-NSML260/12-2TR-ND - Tape & Reel (TR) MF-NSML260/12-2CT-ND - Cut Tape (CT) MF-NSML260/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSML260/12-2 |
Description | PTC RESET FUSE 12V 2.6A 1206 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 2.6 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-NSML260/12-2 Models |
Category | Time to Trip 5 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 4 mOhms |
Series | Resistance - Post Trip (R1) (Max) 30 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 12V | Size / Dimension 0.128" L x 0.063" W (3.25mm x 1.60mm) |
Current - Hold (Ih) (Max) 2.6 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 5.2 A | Approval Agency cURus, TUV |
Current - Max 50 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 5 | 18,97800 Kč | 94,89 Kč |
| 10 | 17,49800 Kč | 174,98 Kč |
| 50 | 14,52380 Kč | 726,19 Kč |
| 100 | 13,39970 Kč | 1 339,97 Kč |
| 250 | 12,04448 Kč | 3 011,12 Kč |
| 500 | 11,10764 Kč | 5 553,82 Kč |
| 1 000 | 10,23963 Kč | 10 239,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,46012 Kč | 42 300,60 Kč |
| 10 000 | 7,78396 Kč | 77 839,60 Kč |
| 15 000 | 7,56012 Kč | 113 401,80 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |



