MF-NSMF175-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-NSMF175-2

DigiKey Part Number
118-MF-NSMF175-2TR-ND - Tape & Reel (TR)
118-MF-NSMF175-2CT-ND - Cut Tape (CT)
118-MF-NSMF175-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-NSMF175-2
Description
1206 POLYMER PTC 1.75A/6V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1.75 A
Current - Trip (It)
3.5 A
Current - Max
100 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
85 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.063" W (3.25mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Approval Agency
cUL, cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,05000 Kč17,05 Kč
514,18800 Kč70,94 Kč
1013,09300 Kč130,93 Kč
5010,85760 Kč542,88 Kč
10010,01980 Kč1 001,98 Kč
2509,00604 Kč2 251,51 Kč
5008,30634 Kč4 153,17 Kč
1 0007,65820 Kč7 658,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,72660 Kč20 179,80 Kč
6 0006,19354 Kč37 161,24 Kč
9 0005,89961 Kč53 096,49 Kč
15 0005,78875 Kč86 831,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,05000 Kč
Unit Price with VAT:20,63050 Kč