
MF-NSMF075/13X-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSMF075/13X-2TR-ND - Tape & Reel (TR) 118-MF-NSMF075/13X-2CT-ND - Cut Tape (CT) 118-MF-NSMF075/13X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF075/13X-2 |
Description | FUSE RESET PPTC 1206 0.75A/13.2V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13.2V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 13.2V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 350 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 5 | 13,60600 Kč | 68,03 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 50 | 10,42760 Kč | 521,38 Kč |
| 100 | 9,62340 Kč | 962,34 Kč |
| 250 | 8,65032 Kč | 2 162,58 Kč |
| 500 | 7,97798 Kč | 3 988,99 Kč |
| 1 000 | 7,35581 Kč | 7 355,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,46164 Kč | 19 384,92 Kč |
| 6 000 | 5,94992 Kč | 35 699,52 Kč |
| 9 000 | 5,66783 Kč | 51 010,47 Kč |
| 15 000 | 5,32942 Kč | 79 941,30 Kč |
| 21 000 | 5,24950 Kč | 110 239,50 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

