
MF-NSMF035/24X-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSMF035/24X-2TR-ND - Tape & Reel (TR) 118-MF-NSMF035/24X-2CT-ND - Cut Tape (CT) 118-MF-NSMF035/24X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF035/24X-2 |
Description | FUSE RESET PPTC 1206 0.35A/24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 300 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.4 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 24V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current - Hold (Ih) (Max) 350 mA | Thickness (Max) 0.033" (0.85mm) |
Current - Trip (It) 750 mA | Approval Agency cUL, cURus, TUV |
Current - Max 80 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 5 | 8,42600 Kč | 42,13 Kč |
| 10 | 7,80000 Kč | 78,00 Kč |
| 50 | 6,46520 Kč | 323,26 Kč |
| 100 | 5,96470 Kč | 596,47 Kč |
| 250 | 5,36152 Kč | 1 340,38 Kč |
| 500 | 4,94610 Kč | 2 473,05 Kč |
| 1 000 | 4,56131 Kč | 4 561,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,87448 Kč | 15 497,92 Kč |
| 8 000 | 3,56806 Kč | 28 544,48 Kč |
| 12 000 | 3,39913 Kč | 40 789,56 Kč |
| 20 000 | 3,19647 Kč | 63 929,40 Kč |
| 28 000 | 3,10486 Kč | 86 936,08 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |

