



MF-NSMF035-2 | |
|---|---|
DigiKey Part Number | MF-NSMF035-2TR-ND - Tape & Reel (TR) MF-NSMF035-2CT-ND - Cut Tape (CT) MF-NSMF035-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF035-2 |
Description | PTC RESET FUSE 6V 350MA 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-NSMF035-2 Models |
Category | Resistance - Initial (Ri) (Min) 300 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 1.2 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 6V | Package / Case 1206 (3216 Metric), Concave |
Current - Hold (Ih) (Max) 350 mA | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current - Trip (It) 750 mA | Thickness (Max) 0.033" (0.85mm) |
Current - Max 100 A | Approval Agency cUL, cURus, TUV |
Time to Trip 100 ms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 5 | 6,88200 Kč | 34,41 Kč |
| 10 | 6,34000 Kč | 63,40 Kč |
| 50 | 5,25980 Kč | 262,99 Kč |
| 100 | 4,85520 Kč | 485,52 Kč |
| 250 | 4,36548 Kč | 1 091,37 Kč |
| 500 | 4,02720 Kč | 2 013,60 Kč |
| 1 000 | 3,71395 Kč | 3 713,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,26451 Kč | 9 793,53 Kč |
| 6 000 | 3,00750 Kč | 18 045,00 Kč |
| 9 000 | 2,86585 Kč | 25 792,65 Kč |
| 15 000 | 2,69598 Kč | 40 439,70 Kč |
| 21 000 | 2,58907 Kč | 54 370,47 Kč |
| 30 000 | 2,47984 Kč | 74 395,20 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |

