
MF-NSMF025/24X-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSMF025/24X-2TR-ND - Tape & Reel (TR) 118-MF-NSMF025/24X-2CT-ND - Cut Tape (CT) 118-MF-NSMF025/24X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF025/24X-2 |
Description | FUSE RESET PPTC 1206 0.25A/24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 250 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 50 ms |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 450 mOhms |
Series | Resistance - Post Trip (R1) (Max) 2.3 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 24V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current - Hold (Ih) (Max) 250 mA | Thickness (Max) 0.033" (0.85mm) |
Current - Trip (It) 500 mA | Approval Agency cUL, cURus, TUV |
Current - Max 80 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 5 | 11,68000 Kč | 58,40 Kč |
| 10 | 10,76100 Kč | 107,61 Kč |
| 50 | 8,93440 Kč | 446,72 Kč |
| 100 | 8,24420 Kč | 824,42 Kč |
| 250 | 7,41120 Kč | 1 852,80 Kč |
| 500 | 6,83560 Kč | 3 417,80 Kč |
| 1 000 | 6,30274 Kč | 6 302,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,35168 Kč | 21 406,72 Kč |
| 8 000 | 4,92716 Kč | 39 417,28 Kč |
| 12 000 | 4,69310 Kč | 56 317,20 Kč |
| 20 000 | 4,43179 Kč | 88 635,80 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |

