
MF-NSMF016/48X-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSMF016/48X-2TR-ND - Tape & Reel (TR) 118-MF-NSMF016/48X-2CT-ND - Cut Tape (CT) 118-MF-NSMF016/48X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF016/48X-2 |
Description | FUSE RESET PPTC 1206 0.16A/30V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 48V 120 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 200 ms |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 700 mOhms |
Series | Resistance - Post Trip (R1) (Max) 5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 48V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current - Hold (Ih) (Max) 120 mA | Thickness (Max) 0.043" (1.10mm) |
Current - Trip (It) 290 mA | Approval Agency cUL, cURus, TUV |
Current - Max 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 5 | 9,80200 Kč | 49,01 Kč |
| 10 | 9,03000 Kč | 90,30 Kč |
| 50 | 7,48720 Kč | 374,36 Kč |
| 100 | 6,90940 Kč | 690,94 Kč |
| 250 | 6,21160 Kč | 1 552,90 Kč |
| 500 | 5,72942 Kč | 2 864,71 Kč |
| 1 000 | 5,28332 Kč | 5 283,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,64250 Kč | 13 927,50 Kč |
| 6 000 | 4,27590 Kč | 25 655,40 Kč |
| 9 000 | 4,07387 Kč | 36 664,83 Kč |
| 15 000 | 3,83150 Kč | 57 472,50 Kč |
| 21 000 | 3,67894 Kč | 77 257,74 Kč |
| 30 000 | 3,64971 Kč | 109 491,30 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |

