



MF-NSMF016-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSMF016-2TR-ND - Tape & Reel (TR) 118-MF-NSMF016-2CT-ND - Cut Tape (CT) 118-MF-NSMF016-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF016-2 |
Description | PTC RESET FUSE 160MA 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 700 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 6 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 30V | Package / Case 1206 (3216 Metric), Concave |
Current - Hold (Ih) (Max) 160 mA | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current - Trip (It) 370 mA | Thickness (Max) 0.033" (0.85mm) |
Current - Max 10 A | Approval Agency cUL, cURus, TUV |
Time to Trip 300 ms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206L016WR | Littelfuse Inc. | 721 | F3132CT-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 5 | 14,86600 Kč | 74,33 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 50 | 11,37260 Kč | 568,63 Kč |
| 100 | 10,49480 Kč | 1 049,48 Kč |
| 250 | 9,43316 Kč | 2 358,29 Kč |
| 500 | 8,69990 Kč | 4 349,95 Kč |
| 1 000 | 8,02124 Kč | 8 021,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,04553 Kč | 21 136,59 Kč |
| 6 000 | 6,48716 Kč | 38 922,96 Kč |
| 9 000 | 6,17931 Kč | 55 613,79 Kč |
| 15 000 | 5,80998 Kč | 87 149,70 Kč |
| 21 000 | 5,77445 Kč | 121 263,45 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

