
MF-NSMF012/48X-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSMF012/48X-2TR-ND - Tape & Reel (TR) 118-MF-NSMF012/48X-2CT-ND - Cut Tape (CT) 118-MF-NSMF012/48X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF012/48X-2 |
Description | FUSE RESET PPTC 1206 0.12A/48V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 48V 120 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 48V | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 290 mA | |
Current - Max | 10 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 1 Ohms | |
Resistance - Post Trip (R1) (Max) | 6.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 5 | 11,75800 Kč | 58,79 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 50 | 8,99560 Kč | 449,78 Kč |
| 100 | 8,30050 Kč | 830,05 Kč |
| 250 | 7,46184 Kč | 1 865,46 Kč |
| 500 | 6,88230 Kč | 3 441,15 Kč |
| 1 000 | 6,34581 Kč | 6 345,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,57525 Kč | 16 725,75 Kč |
| 6 000 | 5,13440 Kč | 30 806,40 Kč |
| 9 000 | 4,89132 Kč | 44 021,88 Kč |
| 15 000 | 4,59975 Kč | 68 996,25 Kč |
| 21 000 | 4,46208 Kč | 93 703,68 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


