
MF-NSMF005/30X-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSMF005/30X-2TR-ND - Tape & Reel (TR) 118-MF-NSMF005/30X-2CT-ND - Cut Tape (CT) 118-MF-NSMF005/30X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF005/30X-2 |
Description | FUSE RESET PPTC 1206 0.05A/30V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 40 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 2.8 Ohms | |
Resistance - Post Trip (R1) (Max) | 20 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 5 | 11,24000 Kč | 56,20 Kč |
| 10 | 10,35700 Kč | 103,57 Kč |
| 50 | 8,58840 Kč | 429,42 Kč |
| 100 | 7,92530 Kč | 792,53 Kč |
| 250 | 7,12416 Kč | 1 781,04 Kč |
| 500 | 6,57054 Kč | 3 285,27 Kč |
| 1 000 | 6,05861 Kč | 6 058,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,32291 Kč | 15 968,73 Kč |
| 6 000 | 4,90198 Kč | 29 411,88 Kč |
| 9 000 | 4,66994 Kč | 42 029,46 Kč |
| 15 000 | 4,47313 Kč | 67 096,95 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |


