
MF-NSMF-LAB | |
|---|---|
DigiKey Part Number | 118-MF-NSMF-LAB-ND |
Manufacturer | |
Manufacturer Product Number | MF-NSMF-LAB |
Description | KIT MULTIFUSE 1206 0.05A-1.25A |
Customer Reference | |
Detailed Description | PTC Resettable Fuses Circuit Protection Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | PTC Resettable Fuses |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,23000 Kč | 476,23 Kč |
| Unit Price without VAT: | 476,23000 Kč |
|---|---|
| Unit Price with VAT: | 576,23830 Kč |

