


MF-NSHT035KX-2 | |
|---|---|
DigiKey Part Number | MF-NSHT035KX-2TR-ND - Tape & Reel (TR) MF-NSHT035KX-2CT-ND - Cut Tape (CT) MF-NSHT035KX-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSHT035KX-2 |
Description | PTC RESET FUSE 30V 350MA 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-NSHT035KX-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 1.75 A | |
Current - Max | 20 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 400 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.6 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 5 | 20,28400 Kč | 101,42 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 50 | 15,53860 Kč | 776,93 Kč |
| 100 | 14,33530 Kč | 1 433,53 Kč |
| 250 | 12,88520 Kč | 3 221,30 Kč |
| 500 | 11,88234 Kč | 5 941,17 Kč |
| 1 000 | 10,95340 Kč | 10 953,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,61792 Kč | 28 853,76 Kč |
| 6 000 | 8,85342 Kč | 53 120,52 Kč |
| 9 000 | 8,43186 Kč | 75 886,74 Kč |
| 15 000 | 8,13673 Kč | 122 050,95 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

