


MF-NSHT010KX-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSHT010KX-2TR-ND - Tape & Reel (TR) 118-MF-NSHT010KX-2CT-ND - Cut Tape (CT) 118-MF-NSHT010KX-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSHT010KX-2 |
Description | PTC RESET FUSE 30V 100MA 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-NSHT010KX-2 Models |
Category | Time to Trip 1.5 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 1 Ohms |
Series | Resistance - Post Trip (R1) (Max) 7.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Polymeric | Qualification AEC-Q200 |
Voltage - Max 30V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 100 mA | Package / Case 1206 (3216 Metric), Concave |
Current - Trip (It) 500 mA | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current - Max 20 A | Thickness (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 5 | 20,14600 Kč | 100,73 Kč |
| 10 | 18,60300 Kč | 186,03 Kč |
| 50 | 15,43300 Kč | 771,65 Kč |
| 100 | 14,23800 Kč | 1 423,80 Kč |
| 250 | 12,79776 Kč | 3 199,44 Kč |
| 500 | 11,80172 Kč | 5 900,86 Kč |
| 1 000 | 10,87906 Kč | 10 879,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,55265 Kč | 28 657,95 Kč |
| 6 000 | 8,79334 Kč | 52 760,04 Kč |
| 9 000 | 8,37464 Kč | 75 371,76 Kč |
| 15 000 | 8,08151 Kč | 121 222,65 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |

