
MF-MSMF200/12X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF200/12X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF200/12X-2CT-ND - Cut Tape (CT) 118-MF-MSMF200/12X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF200/12X-2 |
Description | 1812 RESETTABLE SMD PPTC 2.0A/12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 2 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Qualification | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cUR, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,62000 Kč | 15,62 Kč |
| 5 | 12,87200 Kč | 64,36 Kč |
| 10 | 11,87300 Kč | 118,73 Kč |
| 50 | 9,85260 Kč | 492,63 Kč |
| 100 | 9,09020 Kč | 909,02 Kč |
| 250 | 8,17204 Kč | 2 043,01 Kč |
| 500 | 7,53712 Kč | 3 768,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,62589 Kč | 9 938,84 Kč |
| 3 000 | 6,10472 Kč | 18 314,16 Kč |
| 4 500 | 5,81754 Kč | 26 178,93 Kč |
| 7 500 | 5,47318 Kč | 41 048,85 Kč |
| 10 500 | 5,25640 Kč | 55 192,20 Kč |
| 15 000 | 5,20750 Kč | 78 112,50 Kč |
| Unit Price without VAT: | 15,62000 Kč |
|---|---|
| Unit Price with VAT: | 18,90020 Kč |


