


MF-MSMF125-2 | |
|---|---|
DigiKey Part Number | MF-MSMF125-2TR-ND - Tape & Reel (TR) MF-MSMF125-2CT-ND - Cut Tape (CT) MF-MSMF125-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF125-2 |
Description | PTC RESET FUSE 6V 1.25A 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-MSMF125-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.25 A | |
Current - Trip (It) | 2.5 A | |
Current - Max | 100 A | |
Time to Trip | 400 ms | |
Resistance - Initial (Ri) (Min) | 35 mOhms | |
Resistance - Post Trip (R1) (Max) | 140 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 5 | 11,80000 Kč | 59,00 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 50 | 9,02500 Kč | 451,25 Kč |
| 100 | 8,32570 Kč | 832,57 Kč |
| 250 | 7,48536 Kč | 1 871,34 Kč |
| 500 | 6,90414 Kč | 3 452,07 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

