


MF-MSMF110-2 | |
|---|---|
DigiKey Part Number | MF-MSMF110-2TR-ND - Tape & Reel (TR) MF-MSMF110-2CT-ND - Cut Tape (CT) MF-MSMF110-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF110-2 |
Description | PTC RESET FUSE 6V 1.1A 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-MSMF110-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 210 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 5 | 11,83000 Kč | 59,15 Kč |
| 10 | 10,90400 Kč | 109,04 Kč |
| 50 | 9,04720 Kč | 452,36 Kč |
| 100 | 8,34630 Kč | 834,63 Kč |
| 250 | 7,50308 Kč | 1 875,77 Kč |
| 500 | 6,92040 Kč | 3 460,20 Kč |
| 1 000 | 6,38110 Kč | 6 381,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,88116 Kč | 11 762,32 Kč |
| 4 000 | 5,41775 Kč | 21 671,00 Kč |
| 6 000 | 5,16237 Kč | 30 974,22 Kč |
| 10 000 | 4,85600 Kč | 48 560,00 Kč |
| 14 000 | 4,73572 Kč | 66 300,08 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |








