


MF-MSMF075/30-2 | |
|---|---|
DigiKey Part Number | MF-MSMF075/30-2TR-ND - Tape & Reel (TR) MF-MSMF075/30-2CT-ND - Cut Tape (CT) MF-MSMF075/30-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF075/30-2 |
Description | PTC RESET FUSE 30V 750MA 1812 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-MSMF075/30-2 Models |
Category | Resistance - Post Trip (R1) (Max) 450 mOhms |
Manufacturer Bourns Inc. | Operating Temperature -40°C ~ 85°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.033" (0.85mm) |
Current - Trip (It) 1.5 A | Approval Agency cURus, TUV |
Time to Trip 200 ms | Base Product Number |
Resistance - Initial (Ri) (Min) 110 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 5 | 15,97600 Kč | 79,88 Kč |
| 10 | 14,74500 Kč | 147,45 Kč |
| 50 | 12,22540 Kč | 611,27 Kč |
| 100 | 11,28070 Kč | 1 128,07 Kč |
| 250 | 10,14076 Kč | 2 535,19 Kč |
| 500 | 9,35202 Kč | 4 676,01 Kč |
| 1 000 | 8,62208 Kč | 8 622,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,94553 Kč | 15 891,06 Kč |
| 4 000 | 7,31804 Kč | 29 272,16 Kč |
| 6 000 | 6,97217 Kč | 41 833,02 Kč |
| 10 000 | 6,55732 Kč | 65 573,20 Kč |
| 14 000 | 6,29614 Kč | 88 145,96 Kč |
| 20 000 | 6,25665 Kč | 125 133,00 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |









