
MF-MSMF035/33X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF035/33X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF035/33X-2CT-ND - Cut Tape (CT) 118-MF-MSMF035/33X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF035/33X-2 |
Description | 1812 RESETTABLE SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 350 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 250 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 1.7 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 33V | Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm) |
Current - Hold (Ih) (Max) 350 mA | Thickness (Max) 0.043" (1.10mm) |
Current - Trip (It) 700 mA | Approval Agency cUL, cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 150 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 5 | 13,60600 Kč | 68,03 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 50 | 10,42760 Kč | 521,38 Kč |
| 100 | 9,62340 Kč | 962,34 Kč |
| 250 | 8,65032 Kč | 2 162,58 Kč |
| 500 | 7,97798 Kč | 3 988,99 Kč |
| 1 000 | 7,35581 Kč | 7 355,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,77921 Kč | 13 558,42 Kč |
| 4 000 | 6,24460 Kč | 24 978,40 Kč |
| 6 000 | 5,94992 Kč | 35 699,52 Kč |
| 10 000 | 5,59651 Kč | 55 965,10 Kč |
| 14 000 | 5,37406 Kč | 75 236,84 Kč |
| 20 000 | 5,24950 Kč | 104 990,00 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

