
MF-MSMF010/33X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF010/33X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF010/33X-2CT-ND - Cut Tape (CT) 118-MF-MSMF010/33X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF010/33X-2 |
Description | 1812 RESETTABLE SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 700 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 15 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 33V | Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm) |
Current - Hold (Ih) (Max) 100 mA | Thickness (Max) 0.043" (1.10mm) |
Current - Trip (It) 300 mA | Approval Agency cUR, cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 1.5 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 5 | 11,12800 Kč | 55,64 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 50 | 8,51260 Kč | 425,63 Kč |
| 100 | 7,85540 Kč | 785,54 Kč |
| 250 | 7,06120 Kč | 1 765,30 Kč |
| 500 | 6,51316 Kč | 3 256,58 Kč |
| 1 000 | 6,00564 Kč | 6 005,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,53560 Kč | 11 071,20 Kč |
| 4 000 | 5,09979 Kč | 20 399,16 Kč |
| 6 000 | 4,85960 Kč | 29 157,60 Kč |
| 10 000 | 4,57158 Kč | 45 715,80 Kč |
| 14 000 | 4,39026 Kč | 61 463,64 Kč |
| 20 000 | 4,20508 Kč | 84 101,60 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

