
MF-LSMF400/16X-2 | |
|---|---|
DigiKey Part Number | 118-MF-LSMF400/16X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF400/16X-2CT-ND - Cut Tape (CT) 118-MF-LSMF400/16X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF400/16X-2 |
Description | PTC RESET FUSE 16V 4A 2920 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 4 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Bourns Inc. | Ratings AEC-Q200 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2920 (7351 Metric), Concave |
Part Status Active | Size / Dimension 0.314" L x 0.214" W (7.98mm x 5.44mm) |
Type Polymeric | Thickness (Max) 0.063" (1.60mm) |
Voltage - Max 16V | Lead Spacing 0.099" (2.51mm) |
Current - Hold (Ih) (Max) 4 A | Approval Agency cURus |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 5 | 33,95200 Kč | 169,76 Kč |
| 10 | 31,32500 Kč | 313,25 Kč |
| 50 | 25,99840 Kč | 1 299,92 Kč |
| 100 | 23,98380 Kč | 2 398,38 Kč |
| 250 | 21,55292 Kč | 5 388,23 Kč |
| 500 | 19,87070 Kč | 9 935,35 Kč |
| 1 000 | 18,31196 Kč | 18 311,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,52525 Kč | 62 101,00 Kč |
| 8 000 | 14,33816 Kč | 114 705,28 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |

