
MF-LSMF200/24X-2 | |
|---|---|
DigiKey Part Number | 118-MF-LSMF200/24X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF200/24X-2CT-ND - Cut Tape (CT) 118-MF-LSMF200/24X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF200/24X-2 |
Description | PTC RESET FUSE 24V 2A 2920 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 2 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Bourns Inc. | Ratings AEC-Q200 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2920 (7351 Metric), Concave |
Part Status Active | Size / Dimension 0.314" L x 0.214" W (7.98mm x 5.44mm) |
Type Polymeric | Thickness (Max) 0.063" (1.60mm) |
Voltage - Max 24V | Lead Spacing 0.099" (2.51mm) |
Current - Hold (Ih) (Max) 2 A | Approval Agency cURus |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 5 | 17,18400 Kč | 85,92 Kč |
| 10 | 15,85000 Kč | 158,50 Kč |
| 50 | 13,15140 Kč | 657,57 Kč |
| 100 | 12,13370 Kč | 1 213,37 Kč |
| 250 | 10,90576 Kč | 2 726,44 Kč |
| 500 | 10,05820 Kč | 5 029,10 Kč |
| 1 000 | 9,27256 Kč | 9 272,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,69350 Kč | 22 774,00 Kč |
| 8 000 | 5,24156 Kč | 41 932,48 Kč |
| 12 000 | 4,99237 Kč | 59 908,44 Kč |
| 20 000 | 4,74463 Kč | 94 892,60 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |


