
MF-LSMF075X-2 | |
|---|---|
DigiKey Part Number | 118-MF-LSMF075X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF075X-2CT-ND - Cut Tape (CT) 118-MF-LSMF075X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF075X-2 |
Description | PTC RESET FUSE 0.75A 2920 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 0.75 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Bourns Inc. | Ratings AEC-Q200 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2920 (7351 Metric), Concave |
Part Status Active | Size / Dimension 0.314" L x 0.214" W (7.98mm x 5.44mm) |
Type Polymeric | Thickness (Max) 0.063" (1.60mm) |
Current - Hold (Ih) (Max) 0.75 A | Lead Spacing 0.099" (2.51mm) |
Operating Temperature -40°C ~ 85°C | Approval Agency cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 5 | 14,14000 Kč | 70,70 Kč |
| 10 | 13,05600 Kč | 130,56 Kč |
| 50 | 10,82820 Kč | 541,41 Kč |
| 100 | 9,99190 Kč | 999,19 Kč |
| 250 | 8,98120 Kč | 2 245,30 Kč |
| 500 | 8,28338 Kč | 4 141,69 Kč |
| 1 000 | 7,63708 Kč | 7 637,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 6,17695 Kč | 37 061,70 Kč |
| 12 000 | 5,68365 Kč | 68 203,80 Kč |
| 18 000 | 5,47457 Kč | 98 542,26 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |

