Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0402 (1005 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-ASML075/6-2

DigiKey Part Number
118-MF-ASML075/6-2TR-ND - Tape & Reel (TR)
118-MF-ASML075/6-2CT-ND - Cut Tape (CT)
118-MF-ASML075/6-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-ASML075/6-2
Description
PTC RESET FUSE 6V 750MA 0402
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0402 (1005 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
750 mA
Current - Max
50 A
Resistance - Initial (Ri) (Min)
25 mOhms
Resistance - Post Trip (R1) (Max)
250 mOhms
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), Concave
Size / Dimension
0.045" L x 0.026" W (1.15mm x 0.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 725
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
530,19600 Kč150,98 Kč
1027,86400 Kč278,64 Kč
5023,12720 Kč1 156,36 Kč
10021,33610 Kč2 133,61 Kč
25019,17368 Kč4 793,42 Kč
50017,67864 Kč8 839,32 Kč
1 00016,29319 Kč16 293,19 Kč
5 00015,42093 Kč77 104,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00012,59880 Kč125 988,00 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč