
MF-ASML075/6-2 | |
|---|---|
DigiKey Part Number | 118-MF-ASML075/6-2TR-ND - Tape & Reel (TR) 118-MF-ASML075/6-2CT-ND - Cut Tape (CT) 118-MF-ASML075/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-ASML075/6-2 |
Description | PTC RESET FUSE 6V 750MA 0402 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0402 (1005 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Max | 50 A | |
Resistance - Initial (Ri) (Min) | 25 mOhms | |
Resistance - Post Trip (R1) (Max) | 250 mOhms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), Concave | |
Size / Dimension | 0.045" L x 0.026" W (1.15mm x 0.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 5 | 30,19600 Kč | 150,98 Kč |
| 10 | 27,86400 Kč | 278,64 Kč |
| 50 | 23,12720 Kč | 1 156,36 Kč |
| 100 | 21,33610 Kč | 2 133,61 Kč |
| 250 | 19,17368 Kč | 4 793,42 Kč |
| 500 | 17,67864 Kč | 8 839,32 Kč |
| 1 000 | 16,29319 Kč | 16 293,19 Kč |
| 5 000 | 15,42093 Kč | 77 104,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 12,59880 Kč | 125 988,00 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

