Polymeric PTC Resettable Fuse 6V 200 mA Ih Surface Mount 0402 (1005 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 200 mA Ih Surface Mount 0402 (1005 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-ASML020/6-2

DigiKey Part Number
118-MF-ASML020/6-2TR-ND - Tape & Reel (TR)
118-MF-ASML020/6-2CT-ND - Cut Tape (CT)
118-MF-ASML020/6-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-ASML020/6-2
Description
PTC RESET FUSE 6V 200MA 0402
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 200 mA Ih Surface Mount 0402 (1005 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-ASML020/6-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
200 mA
Current - Trip (It)
500 mA
Current - Max
50 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
100 mOhms
Resistance - Post Trip (R1) (Max)
1.6 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), Concave
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 342
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
528,47400 Kč142,37 Kč
1026,28900 Kč262,89 Kč
5021,80860 Kč1 090,43 Kč
10020,12030 Kč2 012,03 Kč
25018,08180 Kč4 520,45 Kč
50016,67200 Kč8 336,00 Kč
1 00015,36571 Kč15 365,71 Kč
5 00014,45712 Kč72 285,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00011,81138 Kč118 113,80 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč