


MF-ASML010/6-2 | |
|---|---|
DigiKey Part Number | 118-MF-ASML010/6-2TR-ND - Tape & Reel (TR) 118-MF-ASML010/6-2CT-ND - Cut Tape (CT) 118-MF-ASML010/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-ASML010/6-2 |
Description | PTC RESET FUSE 6V 100MA 0402 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 100 mA Ih Surface Mount 0402 (1005 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 50 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), Concave | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 5 | 28,47400 Kč | 142,37 Kč |
| 10 | 26,28900 Kč | 262,89 Kč |
| 50 | 21,80860 Kč | 1 090,43 Kč |
| 100 | 20,12030 Kč | 2 012,03 Kč |
| 250 | 18,08180 Kč | 4 520,45 Kč |
| 500 | 16,67200 Kč | 8 336,00 Kč |
| 1 000 | 15,36571 Kč | 15 365,71 Kč |
| 5 000 | 14,45712 Kč | 72 285,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 11,81138 Kč | 118 113,80 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


