


LSP1300BJR-S | |
|---|---|
DigiKey Part Number | LSP1300BJR-STR-ND - Tape & Reel (TR) LSP1300BJR-SCT-ND - Cut Tape (CT) LSP1300BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSP1300BJR-S |
Description | LIGHT PROTECT LED SHUNT 13V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 13V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LSP1300BJR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage | 13V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 100 | 8,52520 Kč | 852,52 Kč |
| 500 | 6,55768 Kč | 3 278,84 Kč |
| 1 000 | 5,92354 Kč | 5 923,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,11735 Kč | 15 352,05 Kč |
| 6 000 | 4,71143 Kč | 28 268,58 Kč |
| 9 000 | 4,50461 Kč | 40 541,49 Kč |
| 15 000 | 4,27225 Kč | 64 083,75 Kč |
| 21 000 | 4,13468 Kč | 86 828,28 Kč |
| 30 000 | 4,00097 Kč | 120 029,10 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

