


LSP0900AJR-S | |
|---|---|
DigiKey Part Number | LSP0900AJR-STR-ND - Tape & Reel (TR) LSP0900AJR-SCT-ND - Cut Tape (CT) LSP0900AJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSP0900AJR-S |
Description | LIGHT PROTECT LED SHUNT 9V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 9V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LSP0900AJR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage | 9V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 100 | 8,52520 Kč | 852,52 Kč |
| 500 | 6,55768 Kč | 3 278,84 Kč |
| 1 000 | 5,92354 Kč | 5 923,54 Kč |
| 2 000 | 5,38956 Kč | 10 779,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,81148 Kč | 24 057,40 Kč |
| 10 000 | 4,45422 Kč | 44 542,20 Kč |
| 15 000 | 4,27225 Kč | 64 083,75 Kč |
| 25 000 | 4,06781 Kč | 101 695,25 Kč |
| 35 000 | 3,94680 Kč | 138 138,00 Kč |
| 50 000 | 3,93713 Kč | 196 856,50 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

