Lighting Protection LED Shunt 9V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lighting Protection LED Shunt 9V Surface Mount
TO-214AC SMA

LSP0900AJR-S

DigiKey Part Number
LSP0900AJR-STR-ND - Tape & Reel (TR)
LSP0900AJR-SCT-ND - Cut Tape (CT)
LSP0900AJR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSP0900AJR-S
Description
LIGHT PROTECT LED SHUNT 9V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Lighting Protection LED Shunt 9V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LSP0900AJR-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage
9V
Technology
LED Shunt
Number of Circuits
1
Applications
LED Protection
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1013,10300 Kč131,03 Kč
1008,52520 Kč852,52 Kč
5006,55768 Kč3 278,84 Kč
1 0005,92354 Kč5 923,54 Kč
2 0005,38956 Kč10 779,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,81148 Kč24 057,40 Kč
10 0004,45422 Kč44 542,20 Kč
15 0004,27225 Kč64 083,75 Kč
25 0004,06781 Kč101 695,25 Kč
35 0003,94680 Kč138 138,00 Kč
50 0003,93713 Kč196 856,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč