LM-LP-1001L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM-LP-1001L

DigiKey Part Number
LM-LP-1001L-ND
Manufacturer
Manufacturer Product Number
LM-LP-1001L
Description
TRANSFORMER 2.8H TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LM-LP-1001L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Inductance
2.8 H
For Use With/Related Products
-
Mounting Type
Through Hole
Size / Dimension
0.700" L x 0.700" W (17.70mm x 17.70mm)
Height - Seated (Max)
0.504" (12.80mm)
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
1057,89100 Kč578,91 Kč
2855,29964 Kč1 548,39 Kč
5653,61607 Kč3 002,50 Kč
11251,97009 Kč5 820,65 Kč
25250,09940 Kč12 625,05 Kč
50448,54454 Kč24 466,45 Kč
1 00847,03052 Kč47 406,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč