Thermal Cutoff (TCO) AC DC 5 A 85°C (185°F) Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 5 A 85°C (185°F) Nonstandard
Bourns® Overtemperature Protection for USB Type-C Cables
Bourns Magnetic Capabilities

LC85AY-1

DigiKey Part Number
LC85AY-1-ND
Manufacturer
Manufacturer Product Number
LC85AY-1
Description
THERMOSTAT 85DEG C NC STRAP SLDR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 5 A 85°C (185°F) Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bag
Part Status
Active
Type
Breaker
Rated Functioning Temperature
85°C (185°F)
Reset Temperature
40°C (104°F)
Voltage Rating - DC
28.0
Current Rating (Amps)
5 A
Approval Agency
cUL, TUV, UL
Package / Case
Nonstandard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
525,49200 Kč127,46 Kč
1023,51800 Kč235,18 Kč
5019,50720 Kč975,36 Kč
10017,99530 Kč1 799,53 Kč
25016,17348 Kč4 043,37 Kč
50014,91320 Kč7 456,60 Kč
1 00013,74529 Kč13 745,29 Kč
5 00011,35001 Kč56 750,05 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč