Thermal Cutoff (TCO) AC DC 5 A 77°C (171°F) Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 5 A 77°C (171°F) Nonstandard
Bourns® Overtemperature Protection for USB Type-C Cables
Bourns Magnetic Capabilities

LC77AY-1

DigiKey Part Number
LC77AY-1-ND
Manufacturer
Manufacturer Product Number
LC77AY-1
Description
THERMOSTAT 77DEG C NC STRAP SLDR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 5 A 77°C (171°F) Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reset Temperature
40°C (104°F)
Manufacturer
Bourns Inc.
Voltage Rating - DC
28.0
Series
Current Rating (Amps)
5 A
Packaging
Bag
Approval Agency
cUL, TUV, UL
Part Status
Active
Package / Case
Nonstandard
Type
Breaker
Base Product Number
Rated Functioning Temperature
77°C (171°F)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 472
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
525,31800 Kč126,59 Kč
1023,35800 Kč233,58 Kč
5019,37480 Kč968,74 Kč
10017,87320 Kč1 787,32 Kč
25016,06376 Kč4 015,94 Kč
50014,81200 Kč7 406,00 Kč
1 00013,65201 Kč13 652,01 Kč
5 00011,27298 Kč56 364,90 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč