

KCA72AB0 | |
|---|---|
DigiKey Part Number | KCA72AB0-ND |
Manufacturer | |
Manufacturer Product Number | KCA72AB0 |
Description | THERMOSTAT 72DEG C SPST-NC 2SMD |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 72°C (162°F) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Breaker | |
Rated Functioning Temperature | 72°C (162°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 25 A | |
Approval Agency | cUL, TUV, UL | |
Package / Case | Nonstandard | |
Base Product Number |

