


ISOM8-275-B-L2 | |
|---|---|
DigiKey Part Number | 118-ISOM8-275-B-L2-ND |
Manufacturer | |
Manufacturer Product Number | ISOM8-275-B-L2 |
Description | TVS DEV GDT/MOV 730V DISC 23MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 730V Through Hole Disc 23mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | 730V | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 23mm | |
Supplier Device Package | Disc 23mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 27,74400 Kč | 277,44 Kč |
| 25 | 25,23480 Kč | 630,87 Kč |
| 200 | 21,45625 Kč | 4 291,25 Kč |
| 400 | 20,61323 Kč | 8 245,29 Kč |
| 600 | 20,19047 Kč | 12 114,28 Kč |
| 1 000 | 19,72259 Kč | 19 722,59 Kč |
| 2 600 | 19,00880 Kč | 49 422,88 Kč |
| 5 000 | 18,61969 Kč | 93 098,45 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |






