


ISOM3-320-B-L2 | |
|---|---|
DigiKey Part Number | 118-ISOM3-320-B-L2-ND |
Manufacturer | |
Manufacturer Product Number | ISOM3-320-B-L2 |
Description | TVS DEV GDT/MOV 875V DISC 13.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 875V Through Hole Disc 13.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | 875V | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 13.2mm | |
Supplier Device Package | Disc 13.2mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,52000 Kč | 46,52 Kč |
| 10 | 29,00700 Kč | 290,07 Kč |
| 25 | 24,46000 Kč | 611,50 Kč |
| 100 | 19,30500 Kč | 1 930,50 Kč |
| 250 | 16,77600 Kč | 4 194,00 Kč |
| 500 | 15,21958 Kč | 7 609,79 Kč |
| 1 000 | 13,91573 Kč | 13 915,73 Kč |
| 2 500 | 12,51145 Kč | 31 278,62 Kč |
| 5 000 | 11,84063 Kč | 59 203,15 Kč |
| Unit Price without VAT: | 46,52000 Kč |
|---|---|
| Unit Price with VAT: | 56,28920 Kč |



