HVMA03F40C-ST10S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HVMA03F40C-ST10S
Bourns® HVMA Transformers: Power Density & Safety Redefined

HVMA03F40C-ST10S

DigiKey Part Number
118-HVMA03F40C-ST10STR-ND - Tape & Reel (TR)
118-HVMA03F40C-ST10SCT-ND - Cut Tape (CT)
118-HVMA03F40C-ST10SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVMA03F40C-ST10S
Description
TRANSF FLYBACK 3W 14V ER9.5
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 4000VAC Isolation 100 ~ 400kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
6 ~ 27V
Voltage - Auxiliary
14V @ 100mA
Voltage - Isolation
4000VAC
Inductance @ Frequency
40µH @ 100kHz
Frequency
100 ~ 400kHz
Operating Temperature
-40°C ~ 155°C
Grade
-
Qualification
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.374" L x 0.406" W (9.50mm x 10.30mm)
Height - Seated (Max)
0.512" (13.00mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,99000 Kč67,99 Kč
1061,48700 Kč614,87 Kč
2559,04120 Kč1 476,03 Kč
5057,23920 Kč2 861,96 Kč
10055,47940 Kč5 547,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
23042,74065 Kč9 830,35 Kč
46041,41313 Kč19 050,04 Kč
69040,65213 Kč28 049,97 Kč
1 15039,71110 Kč45 667,76 Kč
1 61039,10109 Kč62 952,75 Kč
2 30038,46384 Kč88 466,83 Kč
Manufacturers Standard Package
Unit Price without VAT:67,99000 Kč
Unit Price with VAT:82,26790 Kč