HCTSM80809AAL-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 63,62394 Kč
Datasheet
250µH Isolation and Data Interface (Encapsulated) Pulse Transformer 8:9 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCTSM80809AAL-E

DigiKey Part Number
118-HCTSM80809AAL-ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCTSM80809AAL-E
Description
XFMR 3.3-5V/3.3-15V,350MA PK TR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
250µH Isolation and Data Interface (Encapsulated) Pulse Transformer 8:9 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ET (Volt-Time)
11.0VµS
Manufacturer
Bourns Inc.
Turns Ratio - Primary:Secondary
8:9
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.484" L x 0.425" W (12.30mm x 10.80mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
-40°C ~ 125°C
Inductance
250µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCTSM80809AAL-E1Bourns Inc.0118-HCTSM80809AAL-E1CT-ND63,62394 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50061,50314 Kč153 757,85 Kč
Manufacturers Standard Package
Unit Price without VAT:61,50314 Kč
Unit Price with VAT:74,41880 Kč